
RLF7045T-6R8N2R3-D | |
|---|---|
DigiKey Part Number | 445-16661-2-ND - Tape & Reel (TR) 445-16661-1-ND - Cut Tape (CT) 445-16661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLF7045T-6R8N2R3-D |
Description | FIXED IND 6.8UH 2.3A 43.2 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.3 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7045T-6R8N2R3-D Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-6R8N-D | TDK | 645 | 445-CLF6045NIT-6R8N-DCT-ND | 3,05000 zł | MFR Recommended |
| CLF7045NIT-6R8N-D | TDK | 13 259 | 445-174172-1-ND | 3,27000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 zł | 7,04 zł |
| 10 | 5,78500 zł | 57,85 zł |
| 25 | 5,35160 zł | 133,79 zł |
| 50 | 5,04580 zł | 252,29 zł |
| 100 | 4,75750 zł | 475,75 zł |
| 250 | 4,40176 zł | 1 100,44 zł |
| 500 | 4,15068 zł | 2 075,34 zł |
| Unit Price without VAT: | 7,04000 zł |
|---|---|
| Unit Price with VAT: | 8,65920 zł |

