
RLF10160T-220M2R0-D | |
|---|---|
DigiKey Part Number | 445-16642-2-ND - Tape & Reel (TR) 445-16642-1-ND - Cut Tape (CT) 445-16642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLF10160T-220M2R0-D |
Description | FIXED IND 22UH 2A 66 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF10160T-220M2R0-D Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-220M-D | TDK | 1 992 | 445-SPM7054VC-220M-DCT-ND | 4,96000 zł | MFR Recommended |
| CLF10060NIT-220M-D | TDK | 23 | 445-174718-1-ND | 4,31000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 zł | 7,65 zł |
| 10 | 6,30200 zł | 63,02 zł |
| 25 | 5,83160 zł | 145,79 zł |
| Unit Price without VAT: | 7,65000 zł |
|---|---|
| Unit Price with VAT: | 9,40950 zł |

