KMZ1608-HR Series Ferrite Beads
TDK offers their KMZ1608-HR series with soft termination for signal line
TDK’s KMZ1608-HR series ferrite beads were designed with innovative soft termination technology to offer high reliability under harsh conditions, even at high temperatures up to +150°C. The KMZ1608-HR series is qualified to AEC-Q200 and their compact size and robustness make them ideal for use in demanding automotive applications, such as in-vehicle electronic control units (ECUs), powertrains, body controls, and car multimedia (telematics). The external electrodes of the KMZ1608‐HR series feature a conductive resin layer that offers effective protection against board flexure and solder cracks due to mechanical stress during mounting and thermal shock during operation. The KMZ1608-HR series product offers various frequency characteristics with six materials of different features for countermeasures against everything from general signals to high-speed signals.
- Noise reduction solution for general signal lines
- Low direct current resistance for compatibility with large currents, optimal for low power consumption
- Effective protection against board flexure and solder cracks
- Suitable for high operating temperatures up to +150°C
- Qualified to AEC‐Q200
- Powertrains, body controls, and car multimedia (telematics)
- In-vehicle electronic control units (ECUs)
KMZ1608-HR Series Ferrite Beads
| Image | Manufacturer Part Number | Description | Ratings | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KMZ1608BHR601CTDH5 | FERRITE BEAD 600 OHM 0603 1LN | AEC-Q200 | -55°C ~ 150°C | 14010 - Immediate | $0.43 | View Details |
![]() | ![]() | KMZ1608BHR102CTD25 | FERRITE BEAD 1 KOHM 0603 1LN | AEC-Q200 | -55°C ~ 150°C | 6668 - Immediate | $0.43 | View Details |
![]() | ![]() | KMZ1608RHR600ATD25 | FERRITE BEAD 60 OHM 0603 1LN | AEC-Q200 | -55°C ~ 150°C | 2468 - Immediate | $0.43 | View Details |
![]() | ![]() | KMZ1608RHR121ATD25 | FERRITE BEAD 120 OHM 0603 1LN | AEC-Q200 | -55°C ~ 150°C | 155 - Immediate | $0.43 | View Details |
![]() | ![]() | KMZ1608RHR601ATD25 | FERRITE BEAD 600 OHM 0603 1LN | AEC-Q200 | -55°C ~ 150°C | 9065 - Immediate | $0.43 | View Details |
KMZ1608 / KPZ1608 Auto Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KMZ-KPZ-AUTO-KIT | KMZ1608/ KPZ1608 AUTO KIT | 4 - Immediate | $150.35 | View Details |