
KMZ1608BHR102CTD25 | |
|---|---|
DigiKey Part Number | 445-174999-2-ND - Tape & Reel (TR) 445-174999-1-ND - Cut Tape (CT) 445-174999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608BHR102CTD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,36600 zł | 3,66 zł |
| 25 | 0,33880 zł | 8,47 zł |
| 50 | 0,31960 zł | 15,98 zł |
| 100 | 0,30160 zł | 30,16 zł |
| 250 | 0,27892 zł | 69,73 zł |
| 500 | 0,26306 zł | 131,53 zł |
| 1 000 | 0,24798 zł | 247,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21414 zł | 856,56 zł |
| 8 000 | 0,20191 zł | 1 615,28 zł |
| 12 000 | 0,19509 zł | 2 341,08 zł |
| 20 000 | 0,18683 zł | 3 736,60 zł |
| 28 000 | 0,18158 zł | 5 084,24 zł |
| 40 000 | 0,17619 zł | 7 047,60 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |


