
KMZ1608RHR121ATD25 | |
|---|---|
DigiKey Part Number | 445-175001-2-ND - Tape & Reel (TR) 445-175001-1-ND - Cut Tape (CT) 445-175001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608RHR121ATD25 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,36600 zł | 3,66 zł |
| 25 | 0,33880 zł | 8,47 zł |
| 50 | 0,31960 zł | 15,98 zł |
| 100 | 0,30160 zł | 30,16 zł |
| 250 | 0,27892 zł | 69,73 zł |
| 500 | 0,26306 zł | 131,53 zł |
| 1 000 | 0,24798 zł | 247,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21414 zł | 856,56 zł |
| 8 000 | 0,20191 zł | 1 615,28 zł |
| 12 000 | 0,19509 zł | 2 341,08 zł |
| 20 000 | 0,18683 zł | 3 736,60 zł |
| 28 000 | 0,18158 zł | 5 084,24 zł |
| 40 000 | 0,17619 zł | 7 047,60 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |


