CHVM Series High-Voltage Converters
TDK-Lambda’s DC/DC converters provide very low noise and output voltages of up to 2,000 V
TDK-Lambda's CHVM series of non-isolated DC/DC converters operate from a nominal 12 V input and deliver output voltages ranging from 180 V to 2,000 V. Low output ripple and noise is achieved through a metallic case that provides five-sided shielding to reduce radiated emissions.
The series comprises of twenty parts, with positive or negative polarity output voltages of 180 V, 300 V, 350 V, 470 V, 1,000 V, 1,500 V, and 2,000 V. The maximum output ripple and noise level is just 150 mV and typical measurements are between 5 mV and 50 mV. The output voltage can be adjusted over a 0.5% to 100% range with an external voltage or resistor or inhibited using the remote on/off function. The input voltage is 11 V to 13 V for the 1.4 W and 1.5 W models, 10.8 V to 16.5 V for the 2 W, and 10.8 V to 13.2 V for those rated 2.5 W or higher.
The compact converters are available in three case sizes. The CHVM1R5 (1.4 W and 1.5 W) measures 44 mm x 16 mm x 3 0mm (W x L x H), the CHVM2 and CHVM2R6 (2 W and 2.6 W) 110 mm x 12 mm x 19.75 mm, and the CHVM2R5, CHVM2R7, and CHVM3 (2.5 W, 2.7 W, and 3 W) 80 mm x 12 mm x 19.75 mm.
With a start-up temperature of -20°C, the operating temperature range is -10°C to +50°C for the 1.4 W and 1.5 W parts and -10°C to +60°C (derating linearly to 60% load above +50°C) for the higher power models. All parts have overcurrent protection, are certified to IEC/UL/CSA/EN 62368-1 safety standards, and have the CE mark for the low voltage and RoHS directives.
- Programmable output voltage (using a voltage or resistance)
- Compact sizes
- Five-sided shielding
- Very low output ripple and noise
- Safety certified
- Photomultiplier tubes
- Photodiodes
- Scanning electron microscopes
- X-ray fluorescence spectrometers
- Mass spectrometers
- Ultrasonic probes
CHVM Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CHVM1R5-12-2000N | DC DC CONVERTER -2000V 1.4W | 5 - Immediate | $810.57 | View Details |
![]() | ![]() | CHVM2-12-2000PW | DC DC CONVERTER 2000V 2W | 5 - Immediate | $1,193.40 | View Details |
![]() | ![]() | CHVM1R5-12-1500P | DC DC CONVERTER 1500V 1.5W | 1 - Immediate | $810.57 | View Details |
![]() | ![]() | CHVM2-12-1000NW | DC DC CONVERTER -1000V 2W | 6 - Immediate | $1,052.72 | View Details |
![]() | ![]() | CHVM2-12-1000PW | DC DC CONVERTER 1000V 2W | 20 - Immediate | $1,052.72 | View Details |
![]() | ![]() | CHVM2-12-1500PW | DC DC CONVERTER 1500V 2W | 32 - Immediate | $1,148.36 | View Details |
![]() | ![]() | CHVM3-12-0300NW | DC DC CONVERTER -300V 3W | 15 - Immediate | $764.42 | View Details |
![]() | ![]() | CHVM1R5-12-2000P | DC DC CONVERTER 2000V 1.4W | 1 - Immediate | $810.57 | View Details |
![]() | ![]() | CHVM2-12-2000NW | DC DC CONVERTER -2000V 2W | 10 - Immediate | $1,193.40 | View Details |
![]() | ![]() | CHVM2R7-12-0180PW | DC DC CONVERTER 180V 2.7W | 7 - Immediate | $727.33 | View Details |
![]() | ![]() | CHVM2R6-12-0470PW | DC DC CONVERTER 470V 2.6W | 12 - Immediate | $1,119.08 | View Details |
![]() | ![]() | CHVM3-12-0300PW | DC DC CONVERTER 300V 3W | 5 - Immediate | $764.42 | View Details |
![]() | ![]() | CHVM2R5-12-0350PW | DC DC CONVERTER 350V 2.5W | 0 - Immediate | $764.42 | View Details |
![]() | ![]() | CHVM2R6-12-0470NW | DC DC CONVERTER -470V 2.6W | 16 - Immediate | $1,119.08 | View Details |
![]() | ![]() | CHVM1R5-12-1500N | DC DC CONVERTER -1500V 1.5W | 3 - Immediate | $810.57 | View Details |
![]() | ![]() | CHVM2R7-12-0180NW | DC DC CONVERTER -180V 2.7W | 3 - Immediate | $727.33 | View Details |
![]() | ![]() | CHVM2-12-1500NW | DC DC CONVERTER -1500V 2W | 10 - Immediate | $1,148.36 | View Details |
![]() | ![]() | CHVM2R5-12-0350NW | DC DC CONVERTER -350V 2.5W | 0 - Immediate | $764.42 | View Details |
![]() | ![]() | CHVM1R5-12-1000N | DC DC CONVERTER -1000V 1.5W | 2 - Immediate | $810.57 | View Details |
![]() | ![]() | CHVM1R5-12-1000P | DC DC CONVERTER 1000V 1.5W | 4 - Immediate | $810.57 | View Details |