Non-Isolated PoL Module DC DC Converter 1 Output -1000V 2mA 10.8V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHVM2-12-1000NW

DigiKey Part Number
285-CHVM2-12-1000NW-ND
Manufacturer
Manufacturer Product Number
CHVM2-12-1000NW
Description
DC DC CONVERTER -1000V 2W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -1000V 2mA 10.8V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CHVM2-12-1000NW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-10°C ~ 60°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, CSA, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
11 052,72000 zł1 052,72 zł
101 012,18900 zł10 121,89 zł
Manufacturers Standard Package
Unit Price without VAT:1 052,72000 zł
Unit Price with VAT:1 294,84560 zł