
CHVM1R5-12-1500N | |
|---|---|
DigiKey Part Number | 285-CHVM1R5-12-1500N-ND |
Manufacturer | |
Manufacturer Product Number | CHVM1R5-12-1500N |
Description | DC DC CONVERTER -1500V 1.5W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -1500V 1mA 11V - 13V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHVM1R5-12-1500N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 1.5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, CSA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,57000 zł | 810,57 zł |
| 10 | 779,42500 zł | 7 794,25 zł |
| Unit Price without VAT: | 810,57000 zł |
|---|---|
| Unit Price with VAT: | 997,00110 zł |

