AX Series Quick Charge 2.0 Capacitor
Rubycon’s AX series is designed for charger applications requiring ultra-miniaturization with high-ripple-current performance
A series size reduction from Rubycon's PX family of products, the AX series offers models from 6.3-400 VDC with ripple current ratings from ½ -2.5 Amps RMS for output filtering and 50-150 mA for input. The temperature range is from -40 to +105°C.
All Rubycon parts are RoHS compliant.
Comparison Chart: PX → AX
| Volt | AX | Comment | PX | ||||
| Size | Cap (μF) | Ripple (mA) |
Size | Cap (μF) | Ripple (mA) |
||
| 6.3 | 6.3 x 11 | 470 | 1140 | Same Size/μF → 4x RC | 6.3 x 11 | 470 | 285 |
| 10 | 10 x 12.5 | 1000 | 1970 | Same RC Smaller Size | 16 x 25 | 10000 | 1950 |
| 400 | 6.3 x 14 | 4.7 | 50 | Smaller Diameter | 10 x 12.5 | 4.7 | 47 |
| 10 x 16 | 15 | 150 | Same Size - Higher RC/Capacitance |
10 x 12.5 | 4.7 | 47 | |
| Features | Applications |
|
|
AX Series
| Image | Manufacturer Part Number | Description | Lifetime @ Temp. | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 400AX4.7MEFC8X9 | CAP ALUM 4.7UF 20% 400V RADIAL | 2000 Hrs @ 105°C | 28134 - Immediate | $1.76 | View Details |
![]() | ![]() | 400AX15MEFC10X16 | CAP ALUM 15UF 20% 400V RADIAL TH | 2000 Hrs @ 105°C | 67626 - Immediate | $3.41 | View Details |
![]() | ![]() | 10AX680MEFC8X10.8 | CAP ALUM 680UF 20% 10V RADIAL TH | 2000 Hrs @ 105°C | 9803 - Immediate | $2.13 | View Details |
![]() | ![]() | 6.3AX820MEFC8X10.8 | CAP ALUM 820UF 20% 6.3V RADIAL | 2000 Hrs @ 105°C | 1184 - Immediate | $2.13 | View Details |
![]() | ![]() | 400AX7.5MEFC8X10.8 | CAP ALUM 7.5UF 20% 400V RADIAL | 2000 Hrs @ 105°C | 1362 - Immediate | $2.68 | View Details |
![]() | ![]() | 400AX10MEFC10X12.5 | CAP ALUM 10UF 20% 400V RADIAL TH | 2000 Hrs @ 105°C | 1838 - Immediate | $2.71 | View Details |
![]() | ![]() | 400AX6.8MEFC8X10.8 | CAP ALUM 6.8UF 20% 400V RADIAL | 2000 Hrs @ 105°C | 1149 - Immediate | $2.82 | View Details |
![]() | ![]() | 400AX12MEFC10X12.5 | CAP ALUM 12UF 20% 400V RADIAL TH | 2000 Hrs @ 105°C | 30361 - Immediate | $3.04 | View Details |
![]() | ![]() | 400AX15MEFC8X20 | CAP ALUM 15UF 20% 400V RADIAL TH | 2000 Hrs @ 105°C | 4299 - Immediate | $3.23 | View Details |
![]() | ![]() | 400AX8R2MEFC8X16 | CAP ALUM 8.2UF 20% 400V RADIAL | 2000 Hrs @ 105°C | 15840 - Immediate | $3.26 | View Details |