
400AX7.5MEFC8X10.8 | |
|---|---|
DigiKey Part Number | 1189-400AX7.5MEFC8X10.8-ND |
Manufacturer | |
Manufacturer Product Number | 400AX7.5MEFC8X10.8 |
Description | CAP ALUM 7.5UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 zł | 2,68 zł |
| 10 | 1,68400 zł | 16,84 zł |
| 50 | 1,26120 zł | 63,06 zł |
| 100 | 1,12690 zł | 112,69 zł |
| 500 | 0,89524 zł | 447,62 zł |
| 2 000 | 0,76147 zł | 1 522,94 zł |
| 4 000 | 0,71098 zł | 2 843,92 zł |
| 6 000 | 0,68551 zł | 4 113,06 zł |
| Unit Price without VAT: | 2,68000 zł |
|---|---|
| Unit Price with VAT: | 3,29640 zł |

