
6.3AX820MEFC8X10.8 | |
|---|---|
DigiKey Part Number | 1189-2340-ND |
Manufacturer | |
Manufacturer Product Number | 6.3AX820MEFC8X10.8 |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3AX820MEFC8X10.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 42 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 zł | 2,13 zł |
| 10 | 1,31300 zł | 13,13 zł |
| 50 | 0,97440 zł | 48,72 zł |
| 100 | 0,86650 zł | 86,65 zł |
| 500 | 0,68122 zł | 340,61 zł |
| 2 000 | 0,57400 zł | 1 148,00 zł |
| 4 000 | 0,53352 zł | 2 134,08 zł |
| 6 000 | 0,51309 zł | 3 078,54 zł |
| Unit Price without VAT: | 2,13000 zł |
|---|---|
| Unit Price with VAT: | 2,61990 zł |

