CL2520 and CL3225 Series LVDS Clock Oscillators
Raltron's CL2520 and CL3225 series LVDS clock oscillators are optimized for optical DSP applications requiring high frequency, ultra-low jitter performance
Raltron's CL2520 and CL3225 series LVDS clock oscillators allow increased transmission speeds up to 800 G, simpler circuitry, and improved optical performance. Digital signal processors (DSP) used inside optical transceivers at both ends of the fiber optic link allow the increased transmission speeds, simplified circuitry, and improved optical performance. DSPs require high frequency, ultra-low jitter clock oscillators as frequency references. The CL2520 and CL3225 series of LVDS clock oscillators (2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm packages) are designed for digital signal processors requiring high frequency, ultra-low jitter performance.
- Operating frequency: 156.25 MHz
- Jitter 80 typ/110 max fs
- Available power supply voltages: 1.8 V, 2.5 V, 3.3 V and 2.5 V to 3.3 V
- Operating temperature: -40°C to +85°C
- Available in 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm packages
- Fiber optics
- Datacenter interconnect
- Metro
- Long haul supporting reaches beyond 120 km
- Optical transceivers
- Optical engines
- Optical cables
- Optical instrumentation
- Cloud computing
- RF over fiber
CL2520 and CL3225 Series LVDS Clock Oscillators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CL2520-156.250-3.3-20-X-T-TR-N3 | OSC XO 156.25MHZ 3.3V LVDS | 6 - Immediate | $11.45 | View Details |
![]() | ![]() | CL2520-156.250-L-20-X-T-TR-NS1 | OSC XO 156.25MHZ 1.8V LVDS | 2905 - Immediate | $11.74 | View Details |
![]() | ![]() | CL2520-156.250-1.8-20-X-T-TR-N1 | OSC XO 156.25MHZ 2.5V LVDS | 7160 - Immediate | $11.38 | View Details |
![]() | ![]() | CL2520-156.250-2.5-20-X-T-TR-NS2 | OSC XO 156.25MHZ LVDS | 1686 - Immediate | $11.02 | View Details |
![]() | ![]() | CL3225-155.520-2.5-25-X-T-TR | XTAL OSC XO 155.52MHZ 2.5V LVDS | 200 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-156.250-2.5-25-X-T-TR | XTAL OSC XO 156.25MHZ 2.5V LVDS | 0 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-125.000-2.5-25-X-T-TR | XTAL OSC XO 125MHZ 2.5V LVDS | 503 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-50.000-3.3-25-X-T-TR | XTAL OSC XO 50MHZ 3.3V LVDS | 94 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-250.000-2.5-25-X-T-TR | XTAL OSC XO 250MHZ 2.5V LVDS | 54 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-100.000-2.5-25-X-T-TR | XTAL OSC XO 100MHZ 2.5V LVDS | 0 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-50.000-2.5-25-X-T-TR | XTAL OSC XO 50MHZ 2.5V LVDS | 0 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-155.520-3.3-25-X-T-TR | XTAL OSC XO 155.52MHZ 3.3V LVDS | 0 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-100.000-3.3-25-X-T-TR | XTAL OSC XO 100MHZ 3.3V LVDS | 95 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-156.250-3.3-25-X-T-TR | XTAL OSC XO 156.25MHZ 3.3V LVDS | 100 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-25.000-3.3-25-X-T-TR | XTAL OSC XO 25MHZ 3.3V LVDS | 11 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-125.000-3.3-25-X-T-TR | XTAL OSC XO 125MHZ 3.3V LVDS | 99 - Immediate | $18.46 | View Details |
![]() | ![]() | CL3225-250.000-3.3-25-X-T-TR | XTAL OSC XO 250MHZ 3.3V LVDS | 38 - Immediate | $18.46 | View Details |