0.6 mm Stack Height Micro Board-to-Board Connectors

Amphenol’s micro connectors support a low profile 0.60 mm stack height and high current rating of up to 5 A

Image of Amphenol ICC's 0.6 mm Stack Height Micro Board-to-Board ConnectorsAmphenol Communication Solutions 0.35 mm pitch micro board-to-board connectors are designed for high-density applications. They support a low profile 0.60 mm stack height and high current ratings up to 5 A. These connectors are offered in 4 to 60 positions, meet USB 3.1 Gen 2 signal transmission ratings, and are ideal for various consumer applications.

Features
  • Low profile connector design with fine pitch
  • High current rating up to 5 A
  • Double contact points ensure enhanced contact stability
  • Wide operating temperature range: -40°C to +85°C
Applications
  • Consumer
  • Mobile phones
  • Smartwatches
  • TWS
  • Smart glasses
  • VR/AR devices

0.6 mm Stack Height Micro Board-to-Board Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICRO BTB CONNECTOR, P=0.35MM, S103P006BB100MICRO BTB CONNECTOR, P=0.35MM, S10747 - Immediate$1.04View Details
MICRO BTB CONNECTOR, P=0.35MM, S103R006BB100MICRO BTB CONNECTOR, P=0.35MM, S69076 - Immediate$1.04View Details
MICRO BTB CONNECTOR, P=0.35MM, S103P012BB100MICRO BTB CONNECTOR, P=0.35MM, S1352 - Immediate$1.15View Details
MICRO BTB CONNECTOR, P=0.35MM, S103R012BB100MICRO BTB CONNECTOR, P=0.35MM, S6299 - Immediate$1.15View Details
Published: 2021-09-27