
103R012BB100 | |
|---|---|
DigiKey Part Number | 609-103R012BB100TR-ND - Tape & Reel (TR) 609-103R012BB100CT-ND - Cut Tape (CT) 609-103R012BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103R012BB100 |
Description | MICRO BTB CONNECTOR, P=0.35MM, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 103R012BB100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm, 0.8mm |
Number of Positions 12 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,96200 zł | 9,62 zł |
| 25 | 0,90200 zł | 22,55 zł |
| 50 | 0,85900 zł | 42,95 zł |
| 100 | 0,81800 zł | 81,80 zł |
| 250 | 0,76672 zł | 191,68 zł |
| 500 | 0,73008 zł | 365,04 zł |
| 1 000 | 0,69518 zł | 695,18 zł |
| 2 500 | 0,65162 zł | 1 629,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,57422 zł | 8 613,30 zł |
| 30 000 | 0,54683 zł | 16 404,90 zł |
| 45 000 | 0,53142 zł | 23 913,90 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |


