6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103R006BB100

DigiKey Part Number
609-103R006BB100TR-ND - Tape & Reel (TR)
609-103R006BB100CT-ND - Cut Tape (CT)
609-103R006BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
103R006BB100
Description
MICRO BTB CONNECTOR, P=0.35MM, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
103R006BB100 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm, 0.8mm
Number of Positions
6
Height Above Board
0.023" (0.59mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 051
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
100,89100 zł8,91 zł
250,83440 zł20,86 zł
500,79420 zł39,71 zł
1000,75660 zł75,66 zł
2500,70896 zł177,24 zł
5000,67508 zł337,54 zł
1 0000,64279 zł642,79 zł
2 5000,60249 zł1 506,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,53094 zł7 964,10 zł
30 0000,50561 zł15 168,30 zł
45 0000,49136 zł22 111,20 zł
75 0000,47398 zł35 548,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł