
VPT30-830 | |
|---|---|
DigiKey Part Number | 237-1326-ND |
Manufacturer | |
Manufacturer Product Number | VPT30-830 |
Description | PWR XFMR TOROIDAL 25VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 1.66A, Series 830mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT30-830 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 25VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 71.00mm Dia x 32.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.0mm |
Voltage - Secondary (Full Load) Parallel 15V, Series 30V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.66A, Series 830mA | Weight 0.882 lb (400.07 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,40000 zł | 114,40 zł |
| 10 | 102,95900 zł | 1 029,59 zł |
| 25 | 98,68960 zł | 2 467,24 zł |
| 50 | 95,56480 zł | 4 778,24 zł |
| 100 | 92,52990 zł | 9 252,99 zł |
| 250 | 88,65168 zł | 22 162,92 zł |
| Unit Price without VAT: | 114,40000 zł |
|---|---|
| Unit Price with VAT: | 140,71200 zł |





