



1734366-1 | |
|---|---|
DigiKey Part Number | A114947-ND |
Manufacturer | |
Manufacturer Product Number | 1734366-1 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734366-1 Models |
Category | Operating Temperature -40°C ~ 80°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1002-021-01000 | CNC Tech | 23 510 | 1175-1265-ND | 4,13000 zł | Similar |
| KUSBVX-AS1N-B | Kycon, Inc. | 7 936 | 2092-KUSBVX-AS1N-B-ND | 3,09000 zł | Parametric Equivalent |
| KUSBVX-AS1N-B30 | Kycon, Inc. | 9 834 | 2092-KUSBVX-AS1N-B30-ND | 3,45000 zł | Parametric Equivalent |
| KUSBVX-AS1N-W | Kycon, Inc. | 3 697 | 2092-KUSBVX-AS1N-W-ND | 3,59000 zł | Parametric Equivalent |
| KUSBVX-AS1N-W30 | Kycon, Inc. | 1 300 | 2092-KUSBVX-AS1N-W30-ND | 3,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 4,24100 zł | 42,41 zł |
| 25 | 3,97280 zł | 99,32 zł |
| 50 | 3,78260 zł | 189,13 zł |
| 120 | 3,55575 zł | 426,69 zł |
| 360 | 3,29047 zł | 1 184,57 zł |
| 600 | 3,17390 zł | 1 904,34 zł |
| 1 080 | 3,04496 zł | 3 288,56 zł |
| 2 520 | 2,86834 zł | 7 228,22 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |











