120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08170

DigiKey Part Number
CR224-ND
Manufacturer
Manufacturer Product Number
08170
Description
FAN FINGER GUARD 120MM STEEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated 8 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
8 Rings
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 547
Factory Stock: 3 600
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,82000 zł2,82 zł
102,40600 zł24,06 zł
252,23040 zł55,76 zł
502,09680 zł104,84 zł
1001,96740 zł196,74 zł
3001,95207 zł585,62 zł
Manufacturers Standard Package
Unit Price without VAT:2,82000 zł
Unit Price with VAT:3,46860 zł