Similar
Similar



NJM2845DL1-33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2845DL1-33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2845DL1-33-TE1 |
Description | IC REG LINEAR 3.3V 800MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM2845DL1-33-TE1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 14V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA33BC0FP-E2 | Rohm Semiconductor | 1 634 | BA33BC0FP-E2CT-ND | 3,77000 zł | Similar |
| RT9164A-33GLR | Richtek USA Inc. | 0 | RT9164A-33GLR-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49822 zł | 7 494,66 zł |
| 6 000 | 2,44368 zł | 14 662,08 zł |
| 9 000 | 2,41639 zł | 21 747,51 zł |
| 15 000 | 2,38614 zł | 35 792,10 zł |
| Unit Price without VAT: | 2,49822 zł |
|---|---|
| Unit Price with VAT: | 3,07281 zł |






