The LNE series offers complete power supply protection features such as overload, overvoltage, short circuit and over temperature. All the products come with universal AC input, encased in a full corrosion resistant aluminum casing. Another excellent feature is that the LNE series can start up at -40°C and with operating temperature at full power from -20°C to 60°C. This series also provides high efficiency up to 94% and also compliance with IP65 and IP67 for both indoor and outdoor applications.