Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 975 In Stock | 1 : 0,44000 zł Cut Tape (CT) 3 000 : 0,17259 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | - | |||
44 245 In Stock | 1 : 0,44000 zł Cut Tape (CT) 3 000 : 0,33016 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11 652 In Stock | 1 : 0,44000 zł Cut Tape (CT) 3 000 : 0,33016 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | - | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
26 400 In Stock | 1 : 0,48000 zł Cut Tape (CT) 1 000 : 0,19553 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
89 663 In Stock | 1 : 0,59000 zł Cut Tape (CT) 3 000 : 0,40352 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
53 733 In Stock | 1 : 0,59000 zł Cut Tape (CT) 3 000 : 0,40352 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
42 249 In Stock | 1 : 0,59000 zł Cut Tape (CT) 4 000 : 0,23391 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
4 937 In Stock | 1 : 0,70000 zł Cut Tape (CT) 1 000 : 0,29784 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
4 875 In Stock | 1 : 0,70000 zł Cut Tape (CT) 5 000 : 2,38446 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.25V | 5.5V | 0.2V @ 300mA | 300mA | 150 µA | - | 75dB ~ 55dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | ||
140 555 In Stock | 1 : 0,77000 zł Cut Tape (CT) 3 000 : 0,29833 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19 148 In Stock | 1 : 0,77000 zł Cut Tape (CT) 3 000 : 0,29833 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
49 725 In Stock | 1 : 0,81000 zł Cut Tape (CT) 3 000 : 0,33082 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.1V @ 100mA | 100mA | 5 mA | - | - | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
47 879 In Stock | 1 : 0,81000 zł Cut Tape (CT) 3 000 : 0,33892 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 600mA | 600mA | 80 µA | - | 65dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
8 744 In Stock | 1 : 0,84000 zł Cut Tape (CT) 3 000 : 0,34702 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
70 969 In Stock | 1 : 0,88000 zł Cut Tape (CT) 3 000 : 0,34702 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
14 701 In Stock | 1 : 0,88000 zł Cut Tape (CT) 4 000 : 0,35507 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
19 827 In Stock | 1 : 0,92000 zł Cut Tape (CT) 2 500 : 0,37694 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 1.3V @ 800mA | 1A | 100 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
17 848 In Stock | 1 : 0,92000 zł Cut Tape (CT) 5 000 : 0,73369 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 500mA | 500mA | 55 µA | 65 µA | 70dB ~ 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-TDFN (1.2x1.2) | ||
13 015 In Stock 1 509 000 Factory | 1 : 0,95000 zł Cut Tape (CT) 3 000 : 0,39012 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.36V @ 100mA | 300mA | 5 µA | - | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1 723 In Stock | 1 : 0,92000 zł Cut Tape (CT) 2 500 : 0,36655 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
19 673 In Stock | 1 : 0,95000 zł Cut Tape (CT) 2 500 : 0,39366 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
75 941 In Stock | 1 : 0,99000 zł Cut Tape (CT) 3 000 : 0,41699 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.88V @ 500mA | 500mA | 35 µA | - | 50dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
21 403 In Stock | 1 : 0,99000 zł Cut Tape (CT) 3 000 : 0,42022 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 5V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
60 296 In Stock | 1 : 1,03000 zł Cut Tape (CT) 2 500 : 0,43738 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
45 558 In Stock | 1 : 1,03000 zł Cut Tape (CT) 5 000 : 0,40632 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.26V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) |