RMS to DC Converters

Results: 132
Stocking Options
Environmental Options
Media
Exclude
132Results

Showing
of 132
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
1 689
In Stock
1 : 32,86000 zł
Cut Tape (CT)
1 500 : 19,48957 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
9 466
In Stock
1 : 36,34000 zł
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2 479
In Stock
1 : 36,34000 zł
Cut Tape (CT)
2 500 : 21,44316 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
205
In Stock
1 : 41,40000 zł
Cut Tape (CT)
2 500 : 24,69186 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
4 830
In Stock
1 : 47,29000 zł
Cut Tape (CT)
2 500 : 28,49781 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2 634
In Stock
1 : 47,29000 zł
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
3 828
In Stock
1 : 52,50000 zł
Cut Tape (CT)
1 500 : 32,31904 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
20 QSOP
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
3 270
In Stock
1 : 52,50000 zł
Cut Tape (CT)
1 000 : 32,67750 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
6 943
In Stock
1 : 57,92000 zł
Cut Tape (CT)
2 500 : 35,48147 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2 742
In Stock
1 : 57,92000 zł
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
579
In Stock
1 : 59,07000 zł
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
3 330
In Stock
1 : 65,75000 zł
Tube
-
Tube
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~N-8~N~8 Top View
IC RMS TO DC CONVERTER 8DIP
Analog Devices Inc.
153
In Stock
1 : 67,15000 zł
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
465
In Stock
1 : 75,08000 zł
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
1 282
In Stock
1 : 78,75000 zł
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~N-8~N~8 Top View
IC RMS TO DC CONVERTER 8DIP
Analog Devices Inc.
3 098
In Stock
1 : 82,66000 zł
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
2 064
In Stock
1 : 142,70000 zł
Cut Tape (CT)
1 000 : 95,29531 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
497
In Stock
1 : 142,70000 zł
Cut Tape (CT)
250 : 99,08224 zł
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
747
In Stock
1 : 245,79000 zł
Tube
-
Tube
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
711
In Stock
1 : 337,89000 zł
Tube
-
Tube
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
259
In Stock
1 : 33,86000 zł
Tray
-
Tray
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
2 130
In Stock
1 : 53,72000 zł
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
408
In Stock
1 : 53,72000 zł
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20 QSOP
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
75
In Stock
1 : 93,00000 zł
Tube
-
Tube
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 102,05000 zł
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 132

RMS to DC Converters


Products in the RMS-to-DC converter family are used to perform a mathematical function of measuring a time-varying waveform and return a value proportional to the equivalent steady state (DC) value that would result in producing the same power dissipation if applied to a resistive load. Often used for measurements in AC power related applications, they are differentiated among themselves and from other techniques used for similar ends by the degree of accuracy in the result given when the input is a non-sinusoidal waveform.