Fixed Inductors

Results: 1 095
Stocking Options
Environmental Options
Media
Exclude
1 095Results
Search Entry

Showing
of 1 095
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SDER041H-1R0MS
FIXED IND 2.2UH 3.1A 45 MOHM SMD
Delta Electronics/Cyntec
32 182
In Stock
1 : 0,81000 zł
Cut Tape (CT)
2 000 : 0,41438 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
±20%
3.1 A
2.8A
Shielded
45mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SDEI054T-330MS
FIXED IND 33UH 1.5A 211 MOHM SMD
Delta Electronics/Cyntec
90 859
In Stock
1 : 0,92000 zł
Cut Tape (CT)
1 200 : 0,49851 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
33 µH
±20%
1.5 A
1.75A
Shielded
211mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
HTEx20161T Series
FIXED IND 1UH 4.5A 43 MOHM SMD
Delta Electronics/Cyntec
50 713
In Stock
1 : 0,99000 zł
Cut Tape (CT)
3 000 : 0,50910 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
4.5 A
4.2A
Shielded
43mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SDEM25201T Series
FIXED IND 1UH 5.2A 25 MOHM SMD
Delta Electronics/Cyntec
26 805
In Stock
1 : 1,32000 zł
Cut Tape (CT)
3 000 : 0,66125 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
5.2 A
5.5A
Unshielded
25mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CMLE063T-R15MS0R907
FIXED IND 150NH 38A 0.9 MOHM SMD
Delta Electronics/Cyntec
54 663
In Stock
1 : 3,93000 zł
Cut Tape (CT)
1 000 : 2,18589 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
150 nH
±20%
38 A
41A
Shielded
0.9mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.285" L x 0.260" W (7.25mm x 6.60mm)
0.118" (3.00mm)
CMLE063T-R15MS0R907
FIXED IND 220NH 37A 1.3 MOHM SMD
Delta Electronics/Cyntec
795
In Stock
1 : 5,03000 zł
Cut Tape (CT)
1 000 : 2,80376 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
220 nH
±20%
37 A
32A
Shielded
1.3mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.285" L x 0.260" W (7.25mm x 6.60mm)
0.118" (3.00mm)
SDET2520xx Series
FIXED IND 10UH 900MA 408 MOHM
Delta Electronics/Cyntec
31 301
In Stock
1 : 0,81000 zł
Cut Tape (CT)
2 000 : 0,41903 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±20%
900 mA
800mA
Shielded
408mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
HTEK16080H Series
FIXED IND 1UH 2A 142 MOHM SMD
Delta Electronics/Cyntec
5 173
In Stock
1 : 0,81000 zł
Cut Tape (CT)
3 000 : 0,40486 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
2 A
2A
Shielded
142mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
0806 (2016 Metric)
FIXED IND 4.7UH 1A 426 MOHM SMD
Delta Electronics/Cyntec
2 078
In Stock
1 : 0,81000 zł
Cut Tape (CT)
3 000 : 0,40486 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
4.7 µH
±20%
1 A
1.26A
Shielded
426mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SDEM25201T Series
FIXED IND 22UH 450MA 1.2 OHM SMD
Delta Electronics/Cyntec
1 706
In Stock
1 : 0,81000 zł
Cut Tape (CT)
3 000 : 0,40486 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
22 µH
±20%
450 mA
600mA
Shielded
1.2Ohm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SDER031B-2R2MS
FIXED IND 100UH 900MA 589 MOHM
Delta Electronics/Cyntec
4 308
In Stock
1 : 0,92000 zł
Cut Tape (CT)
1 200 : 0,49851 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
100 µH
±20%
900 mA
900mA
Shielded
589mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
HTEx20161T Series
FIXED IND 4.7UH 1.5A 250 MOHM
Delta Electronics/Cyntec
9 735
In Stock
1 : 0,99000 zł
Cut Tape (CT)
3 000 : 0,50910 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
4.7 µH
±20%
1.5 A
1.7A
Shielded
250mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
HTEX25201B Series
FIXED IND 10UH 1.2A 399 MOHM SMD
Delta Electronics/Cyntec
9 551
In Stock
1 : 0,99000 zł
Cut Tape (CT)
2 000 : 0,51624 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
10 µH
±20%
1.2 A
1.4A
Shielded
399mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
HTEx20161T Series
FIXED IND 0.47UH 4.8A 22 MOHM
Delta Electronics/Cyntec
5 945
In Stock
1 : 0,99000 zł
Cut Tape (CT)
3 000 : 0,50910 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
0.47 µH
±20%
4.8 A
6A
Unshielded
22mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
HTEP20120H-1R0MIR
FIXED IND 2.2UH 2.5A 87 MOHM SMD
Delta Electronics/Cyntec
4 332
In Stock
1 : 0,99000 zł
Cut Tape (CT)
3 000 : 0,50910 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
2.5 A
2.7A
Unshielded
87mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
HTEL1412FE-R47MSR
FIXED IND 2.2UH 2.7A 75 MOHM SMD
Delta Electronics/Cyntec
1 960
In Stock
1 : 0,99000 zł
Cut Tape (CT)
3 000 : 0,50910 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
2.2 µH
±20%
2.7 A
2.9A
Unshielded
75mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
HTEP20120H-1R0MIR
FIXED IND 1UH 1.8A 110 MOHM SMD
Delta Electronics/Cyntec
1 178
In Stock
1 : 1,10000 zł
Cut Tape (CT)
3 000 : 0,56031 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
1.8 A
2.1A
Unshielded
110mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
HTEH20120H Series
FIXED IND 0.47UH 4A 25 MOHM SMD
Delta Electronics/Cyntec
13 449
In Stock
1 : 1,21000 zł
Cut Tape (CT)
3 000 : 0,61102 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
0.47 µH
±20%
4 A
4.8A
Unshielded
25mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
-
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
HMLx2520xx
FIXED IND 470NH 4.3A 25 MOHM SMD
Delta Electronics/Cyntec
8 015
In Stock
1 : 1,21000 zł
Cut Tape (CT)
3 000 : 0,61102 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
470 nH
±20%
4.3 A
5A
Shielded
25mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
HMLx2520xx
FIXED IND 1UH 4A 41 MOHM SMD
Delta Electronics/Cyntec
3 995
In Stock
1 : 1,21000 zł
Cut Tape (CT)
2 000 : 0,63238 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
4 A
4A
Shielded
41mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
HMLx2520xx
FIXED IND 2.2UH 2.4A 102 MOHM
Delta Electronics/Cyntec
3 979
In Stock
1 : 1,21000 zł
Cut Tape (CT)
3 000 : 0,61102 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
2.2 µH
±20%
2.4 A
3A
Shielded
102mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
HMLx2520xx
FIXED IND 470NH 4.7A 27 MOHM SMD
Delta Electronics/Cyntec
3 726
In Stock
1 : 1,21000 zł
Cut Tape (CT)
2 000 : 0,63238 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
470 nH
±20%
4.7 A
6.4A
Shielded
27mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
HTEP20120H-1R0MIR
FIXED IND 1UH 2A 90 MOHM SMD
Delta Electronics/Cyntec
2 108
In Stock
1 : 1,39000 zł
Cut Tape (CT)
3 000 : 0,71107 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
2 A
2.3A
Unshielded
90mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
HTEP20120H-1R0MIR
FIXED IND 470NH 3.1A 41 MOHM SMD
Delta Electronics/Cyntec
1 448
In Stock
1 : 1,39000 zł
Cut Tape (CT)
3 000 : 0,71107 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
470 nH
±20%
3.1 A
4.2A
Unshielded
41mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
SDE0604A Series
FIXED IND 4.7UH 3.4A 70 MOHM SMD
Bourns Inc.
8 154
In Stock
1 : 1,72000 zł
Cut Tape (CT)
1 000 : 0,96343 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
3.4 A
3A
Unshielded
70mOhm Max
-
47MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.189" (4.80mm)
Showing
of 1 095

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.