
HTEX20161T-4R7MDR | |
|---|---|
DigiKey Part Number | 2037-HTEX20161T-4R7MDRTR-ND - Tape & Reel (TR) 2037-HTEX20161T-4R7MDRCT-ND - Cut Tape (CT) 2037-HTEX20161T-4R7MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEX20161T-4R7MDR |
Description | FIXED IND 4.7UH 1.5A 250 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.5 A 250mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,82500 zł | 8,25 zł |
| 100 | 0,67980 zł | 67,98 zł |
| 1 000 | 0,55884 zł | 558,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50910 zł | 1 527,30 zł |
| 6 000 | 0,48007 zł | 2 880,42 zł |
| 9 000 | 0,46387 zł | 4 174,83 zł |
| 15 000 | 0,44426 zł | 6 663,90 zł |
| 21 000 | 0,43181 zł | 9 068,01 zł |
| 30 000 | 0,41900 zł | 12 570,00 zł |
| 75 000 | 0,40811 zł | 30 608,25 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |

