Direct
Upgrade
Similar

YC124-JR-072K4L | |
|---|---|
DigiKey Part Number | YC124J-2.4KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC124-JR-072K4L |
Description | RES ARRAY 4 RES 2.4K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-072K4L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.4k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF104DJT2K40 | Stackpole Electronics Inc | 0 | RAVF104DJT2K40-ND | 0,02237 zł | Direct |
| RAVF104DFT2K40 | Stackpole Electronics Inc | 0 | RAVF104DFT2K40-ND | 0,07434 zł | Upgrade |
| EXB-28V242JX | Panasonic Industry | 39 963 | Y7242CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03120 zł | 312,00 zł |
| Unit Price without VAT: | 0,03120 zł |
|---|---|
| Unit Price with VAT: | 0,03838 zł |



