
EXB-28V242JX | |
|---|---|
DigiKey Part Number | Y7242TR-ND - Tape & Reel (TR) Y7242CT-ND - Cut Tape (CT) Y7242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V242JX |
Description | RES ARRAY 4 RES 2.4K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 2.4k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15100 zł | 1,51 zł |
| 25 | 0,12800 zł | 3,20 zł |
| 50 | 0,11140 zł | 5,57 zł |
| 100 | 0,09800 zł | 9,80 zł |
| 250 | 0,08300 zł | 20,75 zł |
| 500 | 0,07376 zł | 36,88 zł |
| 1 000 | 0,06582 zł | 65,82 zł |
| 5 000 | 0,05169 zł | 258,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04801 zł | 480,10 zł |
| 20 000 | 0,04400 zł | 880,00 zł |
| 30 000 | 0,04194 zł | 1 258,20 zł |
| 50 000 | 0,03960 zł | 1 980,00 zł |
| 70 000 | 0,03821 zł | 2 674,70 zł |
| 100 000 | 0,03686 zł | 3 686,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

