
RL1206FR-7W0R047L | |
|---|---|
DigiKey Part Number | 311-.047LYTR-ND - Tape & Reel (TR) 311-.047LYCT-ND - Cut Tape (CT) 311-.047LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R047L |
Description | RES 0.047 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R047L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRN1206-FXHR047EPF | Bourns Inc. | 5 000 | 118-CRN1206-FXHR047EPFTR-ND | 0,21580 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,23900 zł | 12,39 zł |
| 25 | 1,04120 zł | 26,03 zł |
| 50 | 0,92780 zł | 46,39 zł |
| 100 | 0,83770 zł | 83,77 zł |
| 250 | 0,74676 zł | 186,69 zł |
| 500 | 0,69402 zł | 347,01 zł |
| 1 000 | 0,65213 zł | 652,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55186 zł | 2 759,30 zł |
| 10 000 | 0,53336 zł | 5 333,60 zł |
| 15 000 | 0,52433 zł | 7 864,95 zł |
| 25 000 | 0,51454 zł | 12 863,50 zł |
| 35 000 | 0,50894 zł | 17 812,90 zł |
| 50 000 | 0,50363 zł | 25 181,50 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

