
CRN1206-FXHR047EPF | |
|---|---|
DigiKey Part Number | 118-CRN1206-FXHR047EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN1206-FXHR047EPF |
Description | METFILMRES 1206 47MR 1% 0.75W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21580 zł | 1 079,00 zł |
| 10 000 | 0,19935 zł | 1 993,50 zł |
| 15 000 | 0,19090 zł | 2 863,50 zł |
| 25 000 | 0,18135 zł | 4 533,75 zł |
| 35 000 | 0,17565 zł | 6 147,75 zł |
| 50 000 | 0,17009 zł | 8 504,50 zł |
| Unit Price without VAT: | 0,21580 zł |
|---|---|
| Unit Price with VAT: | 0,26543 zł |

