Upgrade
Upgrade
Upgrade
Upgrade
Similar

PT0805FR-070R51L | |
|---|---|
DigiKey Part Number | PT0805FR-070R51L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT0805FR-070R51L |
Description | RES 0.51 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805FR-070R51L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT0805FR-7W0R51L | YAGEO | 7 081 | 13-PT0805FR-7W0R51LCT-ND | 1,18000 zł | Upgrade |
| RCWE0805R510FKEA | Vishay Dale | 55 151 | RCWE.51DCT-ND | 0,61000 zł | Upgrade |
| RL73H2AR51FTD | TE Connectivity Passive Product | 0 | RL73H2AR51FTD-ND | 0,12664 zł | Upgrade |
| RL73H2AR51FTDF | TE Connectivity Passive Product | 0 | RL73H2AR51FTDF-ND | 0,24992 zł | Upgrade |
| ERJ-6DQFR51V | Panasonic Industry | 14 852 | P19301CT-ND | 0,75000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13353 zł | 667,65 zł |
| Unit Price without VAT: | 0,13353 zł |
|---|---|
| Unit Price with VAT: | 0,16424 zł |





