
PT0805FR-7W0R51L | |
|---|---|
DigiKey Part Number | 13-PT0805FR-7W0R51LTR-ND - Tape & Reel (TR) 13-PT0805FR-7W0R51LCT-ND - Cut Tape (CT) 13-PT0805FR-7W0R51LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0805FR-7W0R51L |
Description | RES 0.51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805FR-7W0R51L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,75400 zł | 7,54 zł |
| 25 | 0,63760 zł | 15,94 zł |
| 50 | 0,56440 zł | 28,22 zł |
| 100 | 0,50200 zł | 50,20 zł |
| 250 | 0,43364 zł | 108,41 zł |
| 500 | 0,39076 zł | 195,38 zł |
| 1 000 | 0,35423 zł | 354,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28923 zł | 1 446,15 zł |
| 10 000 | 0,26798 zł | 2 679,80 zł |
| 15 000 | 0,25706 zł | 3 855,90 zł |
| 25 000 | 0,24471 zł | 6 117,75 zł |
| 35 000 | 0,23735 zł | 8 307,25 zł |
| 50 000 | 0,23017 zł | 11 508,50 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

