CC1210MKX6S5BB107 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1 008
Unit Price: 14,23000 zł
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44 876
Unit Price: 11,04000 zł
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 3,66225 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 685
Unit Price: 11,68000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 7,18316 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 920
Unit Price: 13,05000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 8,74121 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 4,76691 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 8,74121 zł
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX6S5BB107

DigiKey Part Number
13-CC1210MKX6S5BB107TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210MKX6S5BB107
Description
CAP CER 100UF 6.3V X6S 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X6S0J107M250ABTDK1 008445-C3225X6S0J107M250ABCT-ND14,23000 złParametric Equivalent
CL32X107MQVNNNESamsung Electro-Mechanics44 8761276-3399-1-ND11,04000 złParametric Equivalent
CL32X107MQVNNWESamsung Electro-Mechanics01276-CL32X107MQVNNWETR-ND3,66225 złParametric Equivalent
GMC32X6S107M6R3NTCal-Chip Electronics, Inc.6854713-GMC32X6S107M6R3NTCT-ND11,68000 złParametric Equivalent
JMK325AC6107MM8PTaiyo Yuden0587-JMK325AC6107MM8PTR-ND7,18316 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes