
AC2010JK-7W1RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-7W1RLTR-ND - Tape & Reel (TR) 13-AC2010JK-7W1RLCT-ND - Cut Tape (CT) 13-AC2010JK-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-7W1RL |
Description | RES 1 OHM 5% 1.25W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010QJW-1R0ELF | Bourns Inc. | 2 723 | 118-CRM2010QJW-1R0ELFCT-ND | 1,40000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,79000 zł | 7,90 zł |
| 25 | 0,65080 zł | 16,27 zł |
| 50 | 0,56960 zł | 28,48 zł |
| 100 | 0,50560 zł | 50,56 zł |
| 250 | 0,44108 zł | 110,27 zł |
| 500 | 0,40374 zł | 201,87 zł |
| 1 000 | 0,37413 zł | 374,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31307 zł | 1 252,28 zł |
| 8 000 | 0,29901 zł | 2 392,08 zł |
| 12 000 | 0,29215 zł | 3 505,80 zł |
| 20 000 | 0,28472 zł | 5 694,40 zł |
| 28 000 | 0,28047 zł | 7 853,16 zł |
| 40 000 | 0,27644 zł | 11 057,60 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

