Parametric Equivalent
Direct
Direct

CC1206ZPY5V9BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206ZPY5V9BB334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206ZPY5V9BB334 |
Description | CAP CER 0.33UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZPY5V9BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206ZRY5V9BB334 | YAGEO | 0 | 13-CC1206ZRY5V9BB334CT-ND | 1,04000 zł | Parametric Equivalent |
| KGM31BV51H334ZM | KYOCERA AVX | 0 | 478-KGM31BV51H334ZMTR-ND | 0,58744 zł | Direct |
| KGM31BV51H334ZT | KYOCERA AVX | 0 | 478-KGM31BV51H334ZTTR-ND | 0,64023 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20036 zł | 4 007,20 zł |
| Unit Price without VAT: | 0,20036 zł |
|---|---|
| Unit Price with VAT: | 0,24644 zł |



