KGM31BV51H334ZM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,64023 zł
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,20036 zł
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 1,04000 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 13 370
Unit Price: 1,11000 zł
Datasheet
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BV51H334ZM

DigiKey Part Number
478-KGM31BV51H334ZMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BV51H334ZM
Description
CAP CER 0.33UF 50V Y5V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BV51H334ZTKYOCERA AVX0478-KGM31BV51H334ZTTR-ND0,64023 złParametric Equivalent
CC1206ZPY5V9BB334YAGEO013-CC1206ZPY5V9BB334TR-ND0,20036 złDirect
CC1206ZRY5V9BB334YAGEO013-CC1206ZRY5V9BB334CT-ND1,04000 złDirect
CL31F334ZBCNNNCSamsung Electro-Mechanics13 3701276-2860-1-ND1,11000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,58744 zł8 811,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,58744 zł
Unit Price with VAT:0,72255 zł