CC0805KPNPO9BN151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 28
Unit Price: 0,43000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,06190 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 3 827
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,03529 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14243 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,12880 zł
Datasheet
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805KPNPO9BN151

DigiKey Part Number
13-CC0805KPNPO9BN151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KPNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPNPO9BN151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRNPO9BN151YAGEO28311-4297-1-ND0,43000 złParametric Equivalent
KGM21BCG1H151KMKYOCERA AVX0478-KGM21BCG1H151KMTR-ND0,06190 złDirect
KGM21BCG1H151KTKYOCERA AVX3 827478-KGM21BCG1H151KTCT-ND0,43000 złDirect
0805N151K500CTWalsin Technology Corporation01292-0805N151K500CTTR-ND0,03529 złParametric Equivalent
VJ0805A151KXACW1BCVishay Vitramon0VJ0805A151KXACW1BC-ND0,14243 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,06203 zł1 240,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,06203 zł
Unit Price with VAT:0,07630 zł