0805N151K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06203 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14243 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,12880 zł
Datasheet
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N151K500CT

DigiKey Part Number
1292-0805N151K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N151K500CT
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N151K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KPNPO9BN151YAGEO013-CC0805KPNPO9BN151TR-ND0,06203 złParametric Equivalent
CC0805KRNPO9BN151YAGEO28311-4297-1-ND0,43000 złParametric Equivalent
VJ0805A151KXACW1BCVishay Vitramon0VJ0805A151KXACW1BC-ND0,14243 złParametric Equivalent
VJ0805A151KXAPW1BCVishay Vitramon0VJ0805A151KXAPW1BC-ND0,12880 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03529 zł141,16 zł
Manufacturers Standard Package
Unit Price without VAT:0,03529 zł
Unit Price with VAT:0,04341 zł