Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805CPNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-CC0805CPNPO9BN8R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805CPNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CPNPO9BN8R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805CRNPO9BN8R2 | YAGEO | 3 382 | 13-AC0805CRNPO9BN8R2CT-ND | 0,54000 zł | Parametric Equivalent |
| CC0805CRNPO9BN8R2 | YAGEO | 9 486 | 311-4152-1-ND | 0,43000 zł | Parametric Equivalent |
| KGM21BCG1H8R2CM | KYOCERA AVX | 0 | 478-KGM21BCG1H8R2CMTR-ND | 0,22583 zł | Direct |
| KGM21BCG1H8R2CT | KYOCERA AVX | 12 727 | 478-KGM21BCG1H8R2CT-ND | 1,04000 zł | Direct |
| 0805N8R2C500CT | Walsin Technology Corporation | 0 | 1292-0805N8R2C500CTTR-ND | 0,04321 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05784 zł | 1 156,80 zł |
| Unit Price without VAT: | 0,05784 zł |
|---|---|
| Unit Price with VAT: | 0,07114 zł |







