Direct
Direct

CC0603GRNPO0BN130 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO0BN130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN130 |
Description | CAP CER 13PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN130 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A130GAT2A | KYOCERA AVX | 0 | 06031A130GAT2A-ND | 0,32831 zł | Direct |
| C0603C130G1GACTU | KEMET | 0 | 399-C0603C130G1GACTUTR-ND | 0,76815 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09061 zł | 362,44 zł |
| Unit Price without VAT: | 0,09061 zł |
|---|---|
| Unit Price with VAT: | 0,11145 zł |



