Parametric Equivalent
Parametric Equivalent

CC0201BRNPO0BN3R0 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO0BN3R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO0BN3R0 |
Description | CAP CER 3PF 100V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO0BN3R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C2A3R0BB01D | Murata Electronics | 14 340 | 490-GJM0335C2A3R0BB01DCT-ND | 0,61000 zł | Parametric Equivalent |
| GRM0335C2A3R0BA01D | Murata Electronics | 7 445 | 490-GRM0335C2A3R0BA01DCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02828 zł | 424,20 zł |
| Unit Price without VAT: | 0,02828 zł |
|---|---|
| Unit Price with VAT: | 0,03478 zł |


