3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2A3R0BA01D

DigiKey Part Number
490-GRM0335C2A3R0BA01DTR-ND - Tape & Reel (TR)
490-GRM0335C2A3R0BA01DCT-ND - Cut Tape (CT)
490-GRM0335C2A3R0BA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2A3R0BA01D
Description
CAP CER 3PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C2A3R0BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 445
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,12100 zł1,21 zł
500,08080 zł4,04 zł
1000,06900 zł6,90 zł
5000,04908 zł24,54 zł
1 0000,04303 zł43,03 zł
2 5000,03246 zł81,15 zł
5 0000,03216 zł160,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01203 zł180,45 zł
30 0000,01189 zł356,70 zł
45 0000,01181 zł531,45 zł
75 0000,01173 zł879,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł