Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0100MRX5R5BB224 | |
|---|---|
DigiKey Part Number | 13-CC0100MRX5R5BB224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0100MRX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100MRX5R5BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01016D224MAT2A | KYOCERA AVX | 16 675 | 478-KGM02AR50J224MHCT-ND | 0,36000 zł | Parametric Equivalent |
| CL02A224MQ2NNNC | Samsung Electro-Mechanics | 147 851 | 1276-6818-1-ND | 0,65000 zł | Parametric Equivalent |
| MEASJ042SB5224MW1A01 | Taiyo Yuden | 34 980 | 587-MEASJ042SB5224MW1A01CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,56844 zł | 11 368,80 zł |
| Unit Price without VAT: | 0,56844 zł |
|---|---|
| Unit Price with VAT: | 0,69918 zł |




