
CL02A224MQ2NNNC | |
|---|---|
DigiKey Part Number | 1276-6818-2-ND - Tape & Reel (TR) 1276-6818-1-ND - Cut Tape (CT) 1276-6818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL02A224MQ2NNNC |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02A224MQ2NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01016D224MAT2A | KYOCERA AVX | 16 675 | 478-KGM02AR50J224MHCT-ND | 0,08000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,37000 zł | 3,70 zł |
| 50 | 0,26280 zł | 13,14 zł |
| 100 | 0,22950 zł | 22,95 zł |
| 500 | 0,17372 zł | 86,86 zł |
| 1 000 | 0,15652 zł | 156,52 zł |
| 2 500 | 0,13843 zł | 346,07 zł |
| 5 000 | 0,12754 zł | 637,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,11121 zł | 2 224,20 zł |
| 40 000 | 0,10514 zł | 4 205,60 zł |
| 60 000 | 0,10210 zł | 6 126,00 zł |
| 100 000 | 0,09873 zł | 9 873,00 zł |
| 140 000 | 0,09677 zł | 13 547,80 zł |
| 200 000 | 0,09487 zł | 18 974,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

