AT1206DRE07200RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4 404
Unit Price: 0,83000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,27735 zł
Datasheet

Similar


YAGEO
In Stock: 895
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,57327 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,57550 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,76108 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 359
Unit Price: 0,57000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,26578 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13465 zł
Datasheet
200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE07200RL

DigiKey Part Number
AT1206DRE07200RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE07200RL
Description
RES SMD 200 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE07200RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE07200RLYAGEO4 40413-RT1206BRE07200RLCT-ND0,83000 złSimilar
RT1206CRE07200RLYAGEO0RT1206CRE07200RL-ND0,27735 złSimilar
RT1206DRE07200RLYAGEO895311-2974-1-ND0,36000 złSimilar
AT1206BRD07200RLYAGEO0AT1206BRD07200RL-ND0,57327 złParametric Equivalent
AT1206CRD07200RLYAGEO0AT1206CRD07200RL-ND0,57550 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,76108 zł3 805,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,76108 zł
Unit Price with VAT:0,93613 zł