200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE07200RL

DigiKey Part Number
13-RT1206BRE07200RLTR-ND - Tape & Reel (TR)
13-RT1206BRE07200RLCT-ND - Cut Tape (CT)
13-RT1206BRE07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE07200RL
Description
RES SMD 200 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE07200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 404
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,68900 zł6,89 zł
250,63920 zł15,98 zł
500,60400 zł30,20 zł
1000,57090 zł57,09 zł
2500,53056 zł132,64 zł
5000,50300 zł251,50 zł
1 0000,47801 zł478,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40898 zł2 044,90 zł
10 0000,39265 zł3 926,50 zł
15 0000,38400 zł5 760,00 zł
25 0000,37400 zł9 350,00 zł
35 0000,36793 zł12 877,55 zł
50 0000,36191 zł18 095,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł