AF1210JR-0718RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3 335
Unit Price: 0,83000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11373 zł
Datasheet

Similar


YAGEO
In Stock: 156 609
Unit Price: 0,54000 zł
Datasheet

Similar


YAGEO
In Stock: 7 100
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13611 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11478 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,27256 zł
Datasheet

Similar


Panasonic Industry
In Stock: 24 300
Unit Price: 1,11000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,45604 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07366 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07766 zł
Datasheet
18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-0718RL

DigiKey Part Number
AF1210JR-0718RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210JR-0718RL
Description
RES SMD 18 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-0718RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12794 zł639,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,12794 zł
Unit Price with VAT:0,15737 zł