Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-0782R5L | |
|---|---|
DigiKey Part Number | AC2512FK-0782R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0782R5L |
Description | RES SMD 82.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0782R5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-0782R5L | YAGEO | 0 | RC2512FK-0782R5L-ND | 0,20875 zł | Upgrade |
| CR2512-FX-82R5ELF | Bourns Inc. | 0 | CR2512-FX-82R5ELF-ND | 0,22076 zł | Direct |
| CRCW251282R5FKEG | Vishay Dale | 440 | 541-82.5AFCT-ND | 1,01000 zł | Upgrade |
| CRCW251282R5FKEH | Vishay Dale | 0 | CRCW251282R5FKEH-ND | 0,20792 zł | Upgrade |
| CRCW251282R5FKTG | Vishay Dale | 0 | CRCW251282R5FKTG-ND | 0,50710 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30174 zł | 1 206,96 zł |
| Unit Price without VAT: | 0,30174 zł |
|---|---|
| Unit Price with VAT: | 0,37114 zł |









