AC0201JR-0751KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4 455
Unit Price: 0,36000 zł
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 15 141
Unit Price: 0,36000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02563 zł
Datasheet

Similar


Vishay Dale
In Stock: 1 624
Unit Price: 0,36000 zł
Datasheet
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-0751KL

DigiKey Part Number
AC0201JR-0751KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201JR-0751KL
Description
RES SMD 51K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-0751KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0751KLYAGEO4 45513-AC0201FR-0751KLCT-ND0,36000 złParametric Equivalent
RK73B1HTTC513JKOA Speer Electronics, Inc.15 1412019-RK73B1HTTC513JCT-ND0,36000 złDirect
CRCW020151K0FNEDVishay Dale0CRCW020151K0FNED-ND0,02563 złSimilar
CRCW020151K0JNEDVishay Dale1 624541-CRCW020151K0JNEDCT-ND0,36000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02407 zł240,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,02407 zł
Unit Price with VAT:0,02961 zł