Direct

20KPA64A/TR13 | |
|---|---|
DigiKey Part Number | 13-20KPA64A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA64A/TR13 |
Description | TVS DIODE 64VWM 104VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 194.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 104V |
Mfr | Current - Peak Pulse (10/1000µs) 194.2A |
Series | Power - Peak Pulse 20000W (20kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 71.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA64A/B | YAGEO | 0 | 13-20KPA64A/BTB-ND | 25,38193 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,60218 zł | 16 481,74 zł |
| Unit Price without VAT: | 20,60218 zł |
|---|---|
| Unit Price with VAT: | 25,34068 zł |


