Similar




74479763210 | |
|---|---|
DigiKey Part Number | 732-3433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479763210 |
Description | FIXED IND 1UH 750MA 300 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 750 mA 300mOhm 0603 (1608 Metric) |
EDA/CAD Models | 74479763210 Models |
Category | DC Resistance (DCR) 300mOhm |
Mfr | Q @ Freq 14 @ 1MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 350mA | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479763210A | Würth Elektronik | 3 473 | 732-74479763210ACT-ND | 3,09000 zł | Similar |


