


74479763210A | |
|---|---|
DigiKey Part Number | 732-74479763210ATR-ND - Tape & Reel (TR) 732-74479763210ACT-ND - Cut Tape (CT) 732-74479763210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479763210A |
Description | FIXED IND 1UH 900MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 900 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479763210A Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 12 @ 1MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 650mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 50 | 3,05940 zł | 152,97 zł |
| 100 | 2,75770 zł | 275,77 zł |
| 500 | 2,66438 zł | 1 332,19 zł |
| 1 000 | 2,46688 zł | 2 466,88 zł |
| 2 000 | 2,26580 zł | 4 531,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,07190 zł | 8 287,60 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

